Reference Only

ITS4100A36-5PN0

Circular MIL Spec Connector CONNECTOR

Manufacturer:

Mfr Part:
ITS4100A36-5PN0

TTI Part:
ITS4100A36-5PN0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
ProductReceptacles
Shell Size36
Shell StyleWall Mount
Termination StyleCrimp
Mounting StyleWall Mount
SeriesITS 4100 SP
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$389.16$389.16
$385.31$770.62
$372.76$1,491.04
$266.26$2,662.60
Need more?

My Notes

Sign into see notes.