Reference Only
ITS3102R16S-4PB1
Circular MIL Spec Connector CONNECTOR
Datasheet
ITS3102R16S-4PB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Series | ITS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $391.61 | $391.61 | |
| $326.34 | $652.68 | |
| $251.03 | $1,004.12 | |
| $119.41 | $1,194.10 | |
| $118.22 | $2,364.40 | |
| $117.04 | $5,852.00 | |
| $115.87 | $11,587.00 |
Need more?
My Notes
Sign into see notes.