Reference Only

IGE6E16H2ZNB-03

Circular MIL Spec Connector COMMERCIAL

Manufacturer:

Mfr Part:
IGE6E16H2ZNB-03

TTI Part:
IGE6E16H2ZNB-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,780.10$2,780.10
$2,496.87$4,993.74
$2,139.11$8,556.44
$1,236.17$12,361.70
Need more?
Sign in to add projects and notes