Reference Only
GRPM2L51SCBRR3TC1726
D-Sub Micro-D Connectors MICRO D
Datasheet
GRPM2L-51SCBRR3TC-.172-683 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 3 A | |
| Insulation | Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | GRPM-CBR | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,318.72 | $1,318.72 |
Need more?
Sign in to add projects and notes