Reference Only

GMR7590-9S4ATU

D-Sub Micro-D Connectors MICRO D

Manufacturer:

Mfr Part:
GMR7590-9S4ATU

TTI Part:
GMR7590-9S4ATU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingEach
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes