Reference Only

GMR7580-21S4ASU

D-Sub Micro-D Connectors MICRO D

Manufacturer:

Mfr Part:
GMR7580-21S4ASU

TTI Part:
GMR7580-21S4ASU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesGMR7580
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.