Reference Only

GMPM2-G111RSB

D-Sub Mixed Contact Connectors MICRO D

Manufacturer:

Mfr Part:
GMPM2-G111RSB

TTI Part:
GMPM2-G111RSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Mixed Contact Connectors
Contact ArrangementG111
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A, 13 A
FilteredUnfiltered
GenderFemale
Insulation MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesGMPM
Shell MaterialAluminum
Shell PlatingNickel
Shell SizeG
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.