Reference Only
EM DANIEL LEWIS 10/9 SZ
Circular MIL Spec Connector CONNECTOR
Datasheet
EM DANIEL LEWIS 10/9 SZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Cable | |
| Series | ITS | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $541.30 | $541.30 | |
| $535.93 | $1,071.86 | |
| $530.61 | $2,122.44 | |
| $525.35 | $3,677.45 | |
| $520.14 | $5,201.40 | |
| $514.98 | $10,299.60 | |
| $509.87 | $17,845.45 |
Need more?
Sign in to add projects and notes