Reference Only

D38999/46WB99SN

Circular MIL Spec Connector SERIES IV

Manufacturer:

Mfr Part:
D38999/46WB99SN

TTI Part:
D38999/46WB99SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement11-99
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999 IV
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 Series IV
PackagingEach
Mating StyleBreech Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2
On Order
2 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,401.02$4,401.02
$4,066.88$8,133.76
$4,026.61$16,106.44
$3,986.73$27,907.11
$3,947.25$39,472.50
$3,908.16$78,163.20
Need more?

My Notes

Sign into see notes.