D38999/44WJ19PA Glenair

D38999/44WJ19PA

Circular MIL Spec Connector SERIES IV

Manufacturer:

Mfr Part:
D38999/44WJ19PA

TTI Part:
D38999/44WJ19PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
SeriesD38999 Series IV
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,620.07$2,620.07
$2,353.14$4,706.28
$1,843.77$7,375.08
$1,092.13$10,921.30
$1,003.18$20,063.60
Need more?

My Notes

Sign into see notes.