Reference Only

D38999/33M13N

Circular MIL Spec Tools, Hardware & Accessories NICKEL RECEPT COVER SHELL SIZE 13

Manufacturer:

Mfr Part:
D38999/33M13N

TTI Part:
D38999/33M13N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypeReceptacle Cover
SeriesD38999/33
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingNickel
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

50In Stock

50 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.04$58.04
$57.45$287.25
$56.87$568.70
$56.30$1,407.50
Need more?

My Notes

Sign into see notes.