Reference Only

D38999/32K19R

Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR PLUG

Manufacturer:

Mfr Part:
D38999/32K19R

TTI Part:
D38999/32K19R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypePlug Cover
SeriesD38999/32
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingPassivated
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$530.61$530.61
$442.17$2,210.85
$386.90$3,869.00
Need more?

My Notes

Sign into see notes.