Reference Only

D38999/28-4T

Circular MIL Spec Tools, Hardware & Accessories HEX MTG NUT

Manufacturer:

Mfr Part:
D38999/28-4T

TTI Part:
D38999/28-4T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductHardware
TypeJam Nut
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingNickel-PTFE
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616107090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes