Reference Only
D38999/28-3W
Circular MIL Spec Tools, Hardware & Accessories Jam Nut Size 11/13 Cadmium Olive Drab
Datasheet
D38999/28-3W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Hardware | |
| MIL Type | MIL-DTL-38999 III | |
| Series | 38999 | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 | |
| Type | Jam Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616107030 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.40 | $129.40 | |
| $112.22 | $224.44 | |
| $107.15 | $428.60 | |
| $101.75 | $712.25 | |
| $78.81 | $788.10 | |
| $76.85 | $1,537.00 | |
| $76.09 | $2,663.15 |
Need more?
Sign in to add projects and notes