Reference Only

D38999/28-3T

Circular MIL Spec Tools, Hardware & Accessories HEX MTG NUT

Manufacturer:

Mfr Part:
D38999/28-3T

TTI Part:
D38999/28-3T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductHardware
TypeJam Nut
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingNickel-PTFE
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616107030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.24$205.24
$191.11$382.22
$187.92$751.68
$176.39$1,234.73
$162.66$1,626.60
$132.09$2,641.80
$90.13$3,154.55
Need more?
Sign in to add projects and notes