Reference Only
D38999/28-2F
Circular MIL Spec Tools, Hardware & Accessories HEX MOUNTING NUT
Datasheet
D38999/28-2F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Hardware | |
| Series | 38999 | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Type | Jam Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616107030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.57 | $167.57 | |
| $155.21 | $310.42 | |
| $152.82 | $611.28 | |
| $142.25 | $995.75 | |
| $130.09 | $1,300.90 | |
| $113.42 | $2,268.40 | |
| $78.03 | $2,731.05 |
Need more?
Sign in to add projects and notes