Reference Only
D38999/28-10W
Circular MIL Spec Tools, Hardware & Accessories Jam Nut Size 21/23 Cadmium Olive Drab
Datasheet
D38999/28-10W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Hardware | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Jam Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616107030 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.55 | $276.55 | |
| $257.69 | $515.38 | |
| $252.59 | $1,010.36 | |
| $237.32 | $1,661.24 | |
| $188.25 | $1,882.50 | |
| $157.60 | $3,152.00 | |
| $122.90 | $4,301.50 |
Need more?
Sign in to add projects and notes