Reference Only

D38999/25NH53DN

Circular MIL Spec Connector SLDR MNT HERM RECEPT SKT PCB FLX 23

Manufacturer:

Mfr Part:
D38999/25NH53DN

TTI Part:
D38999/25NH53DN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Number of Positions53 Position
Contact GenderSocket (Female)
Insert Arrangement23-53
ProductReceptacles
Shell Size23
Shell StyleSolder Mount
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,726.23$3,726.23
$3,689.33$7,378.66
$3,652.80$14,611.20
$3,616.64$36,166.40
$3,312.20$66,244.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.