Reference Only
930-006M13
Circular MIL Spec Tools, Hardware & Accessories GASKET CONDUCT CON- SIL II MATERIAL BLK
Datasheet
930-006M13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Gasket | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.09 | $278.09 | |
| $241.17 | $482.34 | |
| $238.78 | $955.12 | |
| $173.33 | $1,733.30 | |
| $171.61 | $3,432.20 | |
| $163.53 | $5,723.55 |
Need more?
Sign in to add projects and notes