Reference Only

850-014

Circular MIL Spec Contacts SZ 8 PIN CONTACT HIGH POWER

Manufacturer:

Mfr Part:
850-014

TTI Part:
850-014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.72$132.72
$131.40$262.80
$119.32$596.60
$85.23$852.30
$66.68$1,667.00
$56.72$2,836.00
Need more?
Sign in to add projects and notes