Reference Only
809S060-1H
Circular MIL Spec Strain Reliefs & Adapters LIPPED STRT SHRNK BOOT SEMI RIGID
Datasheet
809S060-1H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 | |
| Shell Style | Straight | |
| Series | Mighty Mouse | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.56 | $44.56 | |
| $44.10 | $88.20 | |
| $43.66 | $174.64 | |
| $43.22 | $432.20 | |
| $42.78 | $855.60 | |
| $42.34 | $2,117.00 | |
| $41.92 | $4,192.00 |
Need more?
Sign in to add projects and notes