Reference Only
809B060-5
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
809B060-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 45 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Length | 67.06 mm (2.64 in) | |
| Inside Diameter | 32 mm (1.26 in) | |
| Recovered Diameter | 18.03 mm (0.71 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $304.54 | $304.54 | |
| $291.61 | $583.22 | |
| $288.72 | $1,154.88 | |
| $285.86 | $2,858.60 | |
| $283.03 | $5,660.60 | |
| $204.85 | $10,242.50 |
Need more?
Sign in to add projects and notes