Reference Only
809B060-2
Heat Shrink Cable Boots & End Caps COMMERCIAL
Datasheet
809B060-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 45 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Length | 38.1 mm (1.5 in) | |
| Inside Diameter | 16.99 mm (0.669 in) | |
| Recovered Diameter | 7.62 mm (0.3 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $510.33 | $510.33 | |
| $482.63 | $965.26 | |
| $476.57 | $1,906.28 | |
| $395.28 | $2,766.96 | |
| $337.98 | $3,379.80 | |
| $233.65 | $4,673.00 |
Need more?
Sign in to add projects and notes