Reference Only
809B060-1
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
809B060-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 45 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Length | 34.8 mm (1.37 in) | |
| Inside Diameter | 9.91 mm (0.39 in) | |
| Recovered Diameter | 6.6 mm (0.26 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $519.70 | $519.70 | |
| $484.92 | $969.84 | |
| $477.30 | $1,909.20 | |
| $380.97 | $2,666.79 | |
| $266.68 | $2,666.80 | |
| $264.04 | $5,280.80 | |
| $207.98 | $7,279.30 |
Need more?
Sign in to add projects and notes