Reference Only

809A060-4

Circular MIL Spec Strain Reliefs & Adapters LIPPED RT ANGLE BOOT ELASTOMER

Manufacturer:

Mfr Part:
809A060-4

TTI Part:
809A060-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductShrink Boot Adapters
MIL TypeMIL-DTL-38999
SeriesMight Mouse
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

234In Stock

330 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.97$113.97
$112.83$225.66
$111.70$446.80
$110.59$1,105.90
$81.40$1,628.00
Need more?
Sign in to add projects and notes