Reference Only
809-205
Circular MIL Spec Contacts #20HD CRIMP SKT, #20-#24 AWG
Datasheet
809-205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Contact Type | Pin & Socket | |
| Current Rating | 7.5 A | |
| MIL Type | MIL-DTL-38999 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 25 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
445In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.77 | $7.77 | |
| $7.68 | $38.40 | |
| $7.60 | $76.00 | |
| $7.51 | $187.75 | |
| $7.43 | $371.50 | |
| $7.35 | $735.00 | |
| $7.26 | $1,815.00 | |
| $7.18 | $3,590.00 |
Need more?
Sign in to add projects and notes