Reference Only
809-204
Circular MIL Spec Contacts #20HD CRIMP PIN, #20-#24 AWG
Datasheet
809-204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 23 | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Current Rating | 7.5 A | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $7.46 | |
| $3.68 | $18.40 | |
| $3.63 | $36.30 | |
| $3.59 | $89.75 | |
| $3.54 | $177.00 | |
| $3.50 | $350.00 | |
| $3.45 | $862.50 |
Need more?
Sign in to add projects and notes