Reference Only
809-116
Circular MIL Spec Contacts COMMERCIAL
Datasheet
809-116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 1 A, 12 A | |
| Series | Mighty Mouse | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.54 | $357.54 | |
| $264.99 | $529.98 | |
| $184.63 | $738.52 | |
| $165.62 | $1,159.34 | |
| $131.88 | $1,318.80 | |
| $107.86 | $2,157.20 |
Need more?
Sign in to add projects and notes