Reference Only

809-042

Circular MIL Spec Contacts #23 CRIMP PIN, #26-#30 AWG

Manufacturer:

Mfr Part:
809-042

TTI Part:
809-042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Contacts
SeriesMighty Mouse
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.34$20.34
$18.28$36.56
$16.49$65.96
$16.31$114.17
$12.54$125.40
$8.57$171.40
Need more?
Available Regional Inventory
15 available now at ttieurope.com

My Notes

Sign into see notes.