Reference Only

809-002

Circular MIL Spec Contacts #23 CRIMP SKT, #22-#28 AWG

Manufacturer:

Mfr Part:
809-002

TTI Part:
809-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999
Contact GenderSocket (Female)
Series79
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
TradenameMighty Mouse
Part # Aliases83N-25004-23

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

47,966
On Order
47,966 expected on  from 13-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.99$6.99
$6.91$13.82
$6.83$20.49
$6.76$33.80
$6.68$66.80
Need more?

My Notes

Sign into see notes.