Reference Only
809-001
Circular MIL Spec Contacts #23 CRIMP PIN, #22-#28 AWG
Datasheet
809-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 | |
| Contact Gender | Pin (Male) | |
| Series | 79 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,434In Stock
25,000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.18 | $8.36 | |
| $4.13 | $20.65 | |
| $4.08 | $102.00 | |
| $4.03 | $201.50 | |
| $3.98 | $398.00 | |
| $3.93 | $982.50 | |
| $3.88 | $1,940.00 |
Need more?
Sign in to add projects and notes