
801-06926ZNU919SA306
Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR
Datasheet
801-069-26ZNU9-19SA306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-38999 | |
| Mounting Style | Cable | |
| Series | Mighty Mouser | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,687.08 | $1,687.08 | |
| $1,515.20 | $3,030.40 | |
| $1,365.94 | $5,463.76 | |
| $1,040.29 | $10,402.90 | |
| $710.11 | $14,202.20 |
Need more?
My Notes
Sign into see notes.