Reference Only
770-010Y107W1
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Semi-Rigid | |
| Color | Black | |
| Length | 146.5 mm (5.768 in) | |
| Inside Diameter | 38.6 mm (1.52 in) | |
| Recovered Diameter | 18 mm (0.709 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $433.89 | $433.89 | |
| $417.62 | $835.24 | |
| $413.49 | $1,653.96 | |
| $409.39 | $2,865.73 | |
| $320.71 | $3,207.10 | |
| $317.53 | $6,350.60 | |
| $302.55 | $10,589.25 |
Need more?
Sign in to add projects and notes