Reference Only

770-007S104W1

Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR PRECOAT W/W1 HOTMELT

Manufacturer:

Mfr Part:
770-007S104W1

TTI Part:
770-007S104W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeAdhesive Lined / Dual Wall
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$152.36$152.36
$126.97$253.94
$125.70$502.80
$116.90$818.30
$92.14$921.40
$82.98$1,659.60
Need more?

My Notes

Sign into see notes.