770-007S103W1 Glenair

770-007S103W1

Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR PRECOAT W/W1 HOTMELT

Manufacturer:

Mfr Part:
770-007S103W1

TTI Part:
770-007S103W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeAdhesive Lined / Dual Wall
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

112In Stock

400 expected on  from 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.21$90.21
$89.31$178.62
$88.41$353.64
$83.48$834.80
$66.93$1,338.60
Need more?
Sign in to add projects and notes