Reference Only
770-006S302W2
Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR PRECOAT W/W2 HOTMELT
Datasheet
770-006S302W2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Straight Boot, Long Tail | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 110 mm (4.331 in) | |
| Inside Diameter | 22.5 mm (0.886 in) | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 77-006 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.69 | $146.69 | |
| $122.24 | $244.48 | |
| $121.03 | $484.12 | |
| $108.66 | $760.62 | |
| $79.32 | $793.20 | |
| $69.97 | $1,399.40 |
Need more?
My Notes
Sign into see notes.