770-006S102W1 Glenair

770-006S102W1

Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR PRECOAT W/W2 HOTMELT

Manufacturer:

Mfr Part:
770-006S102W1

TTI Part:
770-006S102W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeAdhesive Lined / Dual Wall
MaterialElastomer
ColorBlack
Length110 mm (4.331 in)
Inside Diameter22.5 mm (0.886 in)
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77-006
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.54$127.54
$110.72$221.44
$105.28$421.12
$99.72$698.04
$82.89$828.90
$54.17$1,083.40
Need more?
Sign in to add projects and notes