Reference Only

770-006A303W2

Heat Shrink Cable Boots & End Caps SHRINK BOOT

Manufacturer:

Mfr Part:
770-006A303W2

TTI Part:
770-006A303W2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
ColorBlack
Length120 mm (4.724 in)
Inside Diameter25 mm (0.984 in)
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77-006
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$190.33$190.33
$158.61$317.22
$157.03$628.12
$141.60$991.20
$102.19$1,021.90
$83.69$1,673.80
Need more?
Sign in to add projects and notes