Reference Only

770-005S106R

Heat Shrink Cable Boots & End Caps STRT LIPLESS SRNK BT PRE-COAT W/R EPOXY

Manufacturer:

Mfr Part:
770-005S106R

TTI Part:
770-005S106R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.77$178.77
$155.03$310.06
$149.71$598.84
$88.33$883.30
$77.03$1,540.60
Need more?
Sign in to add projects and notes