Reference Only

770-003A104R

Heat Shrink Cable Boots & End Caps R/A Lipped Boot Shell Size 11-16

Manufacturer:

Mfr Part:
770-003A104R

TTI Part:
770-003A104R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
ColorBlack
Number of Outlets1 in, 1 out
Mounting StyleCable Mount
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series770-003
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.24$98.24
Need more?
Sign in to add projects and notes