Reference Only
770-003A103W1
Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP 90DEG
Datasheet
770-003A103W1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 770-003 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.01 | $129.01 | |
| $108.09 | $216.18 | |
| $107.01 | $428.04 | |
| $105.94 | $741.58 | |
| $77.01 | $770.10 | |
| $51.89 | $1,037.80 | |
| $51.36 | $1,797.60 |
Need more?
Sign in to add projects and notes