Reference Only
770-001S305W2
Heat Shrink Cable Boots & End Caps STRT LIP SHRINK BOOT W/EYELET HOT-MELT
Datasheet
770-001S305W2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Adhesive Lined / Dual Wall | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 77 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.51 | $118.51 | |
| $106.44 | $212.88 | |
| $98.34 | $393.36 | |
| $70.24 | $702.40 | |
| $69.54 | $1,390.80 |
Need more?
My Notes
Sign into see notes.