Reference Only

770-001S206W1

Heat Shrink Cable Boots & End Caps STRT LIPPED BOOT W/ EYELET SZ 17-21

Manufacturer:

Mfr Part:
770-001S206W1

TTI Part:
770-001S206W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$180.30$180.30
$156.34$312.68
$150.97$603.88
$131.15$918.05
$110.66$1,106.60
$96.59$1,931.80
Need more?
Sign in to add projects and notes