Reference Only
770-001S108
Heat Shrink Cable Boots & End Caps STRT LIP SHRINK BOOT W/EYELET NO ADHESIVE
Datasheet
770-001S108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Adhesive Lined / Dual Wall | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 77 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.88 | $183.88 | |
| $157.82 | $315.64 | |
| $156.26 | $625.04 | |
| $151.62 | $1,061.34 | |
| $110.14 | $1,101.40 | |
| $109.05 | $2,181.00 |
Need more?
Sign in to add projects and notes