Reference Only

770-001S107W1

Heat Shrink Cable Boots & End Caps SHRINK BOOT

Manufacturer:

Mfr Part:
770-001S107W1

TTI Part:
770-001S107W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$179.65$179.65
$171.26$342.52
$169.56$678.24
$151.62$1,061.34
$112.94$1,129.40
$111.82$2,236.40
$110.71$3,874.85
Need more?
Sign in to add projects and notes