Reference Only

770-001S105R

Heat Shrink Cable Boots & End Caps STRT LIP SHRINK BOOT W/EYELET EPOXY ADHSV

Manufacturer:

Mfr Part:
770-001S105R

TTI Part:
770-001S105R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeAdhesive Lined / Dual Wall
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.69$135.69
$124.59$249.18
$121.17$605.85
$113.02$1,130.20
$111.89$2,797.25
$110.77$5,538.50
$109.66$10,966.00
Need more?
Sign in to add projects and notes