Reference Only

770-001S105

Heat Shrink Cable Boots & End Caps STRT LIP SHRINK BOOT W/EYELET NO ADHESIVE

Manufacturer:

Mfr Part:
770-001S105

TTI Part:
770-001S105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeAdhesive Lined / Dual Wall
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.28$123.28
$109.02$218.04
$99.12$396.48
$70.80$708.00
$70.10$1,402.00
Need more?
Sign in to add projects and notes