Reference Only

770-001S103R

Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP W/EYELET STR

Manufacturer:

Mfr Part:
770-001S103R

TTI Part:
770-001S103R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Series77
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.35$98.35
$89.64$179.28
$87.44$349.76
$62.46$624.60
$56.73$1,134.60
Need more?
Sign in to add projects and notes