Reference Only
687-236
D-Sub Tools & Hardware C OPTION HARDWARE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Tools & Hardware | |
| Length | 10.8 mm | |
| Product | Hardware | |
| Description/Function | Socket Head Jackscrews | |
| For Use With | 557-071 Series | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Type | Jack Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.96 | $75.96 | |
| $70.53 | $705.30 | |
| $54.26 | $2,713.00 | |
| $47.48 | $4,748.00 | |
| $47.00 | $23,500.00 |
Need more?
Sign in to add projects and notes