Reference Only
661-001NF22N
Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR WIRE NO ATTACHMENT
Datasheet
661-001NF22N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $825.41 | $825.41 | |
| $722.54 | $1,445.08 | |
| $567.05 | $2,268.20 | |
| $405.04 | $4,050.40 | |
| $401.03 | $8,020.60 | |
| $382.10 | $13,373.50 |
Need more?
Sign in to add projects and notes